Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M6-1
Newark Part No.28AH0791
Product RangeTR-S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 25+ | $7.270 |
| 50+ | $6.810 |
| 100+ | $6.130 |
| 250+ | $5.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M6-1
Newark Part No.28AH0791
Product RangeTR-S Series
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialCarbon Steel
Panel Thickness1.44mm
Panel Cutout Diameter8.83mm
Fastener PlatingZinc
Product RangeTR-S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
8.83mm
Product Range
TR-S Series
Thread Size - Metric
M6
Panel Thickness
1.44mm
Fastener Plating
Zinc
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate