Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021241-000
Newark Part No.69AK2474
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.430 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$24.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021241-000
Newark Part No.69AK2474
Technical Datasheet
Internal Diameter20.2mm
External Diameter33.6mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM20
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
20.2mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
33.6mm
Thread Size - Metric
M20
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate