Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021245-000
Newark Part No.69AK2478
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.990 |
25+ | $3.680 |
50+ | $3.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021245-000
Newark Part No.69AK2478
Technical Datasheet
Internal Diameter3.1mm
External Diameter6.2mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM3
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.1mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
6.2mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate