Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021255-000
Newark Part No.69AK2488
Your Part Number
Technical Datasheet
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 25+ | $4.180 |
| 50+ | $4.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00021255-000
Newark Part No.69AK2488
Technical Datasheet
Internal Diameter5.1mm
External Diameter9.2mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM5
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
5.1mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
9.2mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate