Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTR32FNST-Z100
Newark Part No.53M9185
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 20+ | $7.390 |
| 40+ | $7.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR32FNST-Z100
Newark Part No.53M9185
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialSteel
Flange TypePlain
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M6
Flange Type
Plain
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate