Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRBHL-7-01
Newark Part No.10AH1410
Product RangeTRBHL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 20+ | $9.670 |
| 40+ | $9.460 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRBHL-7-01
Newark Part No.10AH1410
Product RangeTRBHL
Technical Datasheet
PCB Support TypeBlind Hole Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height11.1mm
External Width11.1mm
Product RangeTRBHL
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PCB Support Type
Blind Hole Lock-In Support
Height
11.1mm
Product Range
TRBHL
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
11.1mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate