Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $6.980 |
10+ | $6.640 |
20+ | $6.300 |
50+ | $5.970 |
100+ | $5.630 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DTRDF-137-020 is a natural/black Drive Fastener made of polyoxymethylene (POM).
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
9mm
Grip Range Max
5mm
Overall Length
14mm
Mounting Hole Dia
3.9mm
Product Range
-
Grip Range Min
1mm
Overall Length
14mm
External Depth
2.9mm
Fastener Material
Acetal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate