Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRRBF-4.8-15-8
Newark Part No.10AH1510
Product RangeTRRBF
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $11.240 |
20+ | $8.990 |
40+ | $8.780 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRRBF-4.8-15-8
Newark Part No.10AH1510
Product RangeTRRBF
External Diameter8mm
Grip Range Min5.7mm
Grip Range Max10.7mm
Overall Length16mm
Overall Length16mm
External Depth1mm
Mounting Hole Dia4.76mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeTRRBF
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Diameter
8mm
Grip Range Max
10.7mm
Overall Length
16mm
Mounting Hole Dia
4.76mm
Product Range
TRRBF
Grip Range Min
5.7mm
Overall Length
16mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate