Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $22.170 |
10+ | $21.030 |
20+ | $19.900 |
50+ | $18.770 |
100+ | $17.630 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$22.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPB-2MB
Newark Part No.43Y4311
External Diameter8.3mm
Grip Range Min-
Grip Range Max-
Overall Length10.8mm
Overall Length10.8mm
External Depth7mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon (Polyamide)
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
8.3mm
Grip Range Max
-
Overall Length
10.8mm
Mounting Hole Dia
3.7mm
Product Range
-
Grip Range Min
-
Overall Length
10.8mm
External Depth
7mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate