Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 4055 B
Newark Part No.82AC3613
Product RangeTRSR Cross
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $8.780 |
| 20+ | $8.280 |
| 50+ | $7.780 |
| 100+ | $7.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 4055 B
Newark Part No.82AC3613
Product RangeTRSR Cross
Technical Datasheet
External Diameter8mm
Grip Range Min3mm
Grip Range Max4mm
Overall Length-
Overall Length-
External Depth1.8mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR Cross
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Diameter
8mm
Grip Range Max
4mm
Overall Length
-
Mounting Hole Dia
4.2mm
Product Range
TRSR Cross
Grip Range Min
3mm
Overall Length
-
External Depth
1.8mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate