Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 5065 W
Newark Part No.82AC3621
Product RangeTRSR Cross
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $13.460 |
10+ | $12.770 |
20+ | $12.080 |
50+ | $11.390 |
100+ | $10.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 5065 W
Newark Part No.82AC3621
Product RangeTRSR Cross
Technical Datasheet
External Diameter9mm
Grip Range Min3.5mm
Grip Range Max4.5mm
Overall Length-
Overall Length-
External Depth2.2mm
Mounting Hole Dia5.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR Cross
Technical Specifications
External Diameter
9mm
Grip Range Max
4.5mm
Overall Length
-
Mounting Hole Dia
5.2mm
Product Range
TRSR Cross
Grip Range Min
3.5mm
Overall Length
-
External Depth
2.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate