Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 5865 B
Newark Part No.82AC3628
Product RangeTRSR Cross
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $13.310 |
| 20+ | $12.550 |
| 50+ | $11.800 |
| 100+ | $11.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 5865 B
Newark Part No.82AC3628
Product RangeTRSR Cross
Technical Datasheet
External Diameter12mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length-
Overall Length-
External Depth2.7mm
Mounting Hole Dia6mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR Cross
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Diameter
12mm
Grip Range Max
2mm
Overall Length
-
Mounting Hole Dia
6mm
Product Range
TRSR Cross
Grip Range Min
1mm
Overall Length
-
External Depth
2.7mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate