Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $10.520 |
10+ | $9.980 |
20+ | $9.440 |
50+ | $8.910 |
100+ | $8.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2048B
Newark Part No.98W2393
Technical Datasheet
External Diameter4.2mm
Grip Range Min2.9mm
Grip Range Max3.6mm
Overall Length8mm
Overall Length8mm
External Depth5.5mm
Mounting Hole Dia2.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Product Overview
The DTRSR2048B is a black Snap Rivet made of nylon 6/6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
4.2mm
Grip Range Max
3.6mm
Overall Length
8mm
Mounting Hole Dia
2.1mm
Product Range
-
Grip Range Min
2.9mm
Overall Length
8mm
External Depth
5.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate