Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.440 |
20+ | $1.440 |
50+ | $1.440 |
100+ | $1.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2655W
Newark Part No.98W2405
Technical Datasheet
External Diameter5mm
Grip Range Min3.4mm
Grip Range Max4.3mm
Overall Length8.9mm
Overall Length8.9mm
External Depth6.2mm
Mounting Hole Dia2.6mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Product Overview
The DTRSR2655W is a white Snap Rivet made of nylon 6/6.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
External Diameter
5mm
Grip Range Max
4.3mm
Overall Length
8.9mm
Mounting Hole Dia
2.6mm
Product Range
-
Grip Range Min
3.4mm
Overall Length
8.9mm
External Depth
6.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate