Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.080 |
| 20+ | $1.080 |
| 50+ | $1.080 |
| 100+ | $1.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3035W
Newark Part No.98W2408
Technical Datasheet
External Diameter6.4mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length8mm
Overall Length8mm
External Depth5.1mm
Mounting Hole Dia3mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
6.4mm
Grip Range Max
2mm
Overall Length
8mm
Mounting Hole Dia
3mm
Product Range
-
Grip Range Min
1mm
Overall Length
8mm
External Depth
5.1mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate