Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $12.500 |
10+ | $11.840 |
20+ | $11.200 |
50+ | $10.540 |
100+ | $9.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR4070B
Newark Part No.98W2433
Technical Datasheet
External Diameter8mm
Grip Range Min4.5mm
Grip Range Max5.5mm
Overall Length12.3mm
Overall Length12.3mm
External Depth9mm
Mounting Hole Dia4.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTRSR4070B is a 4 x 7mm TRSR Snap Rivet, made of nylon 6 (polyamide 6), 4.5 to 5.5mm grip range.
- Black colour
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
External Diameter
8mm
Grip Range Max
5.5mm
Overall Length
12.3mm
Mounting Hole Dia
4.2mm
Product Range
-
Grip Range Min
4.5mm
Overall Length
12.3mm
External Depth
9mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate