Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $9.890 |
10+ | $9.390 |
20+ | $8.880 |
50+ | $8.370 |
100+ | $7.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR5065B
Newark Part No.98W2443
Technical Datasheet
External Diameter9mm
Grip Range Min3.5mm
Grip Range Max4.5mm
Overall Length12.2mm
Overall Length12.2mm
External Depth8.5mm
Mounting Hole Dia5.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
9mm
Grip Range Max
4.5mm
Overall Length
12.2mm
Mounting Hole Dia
5.2mm
Product Range
-
Grip Range Min
3.5mm
Overall Length
12.2mm
External Depth
8.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate