Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.631 |
10+ | $0.631 |
20+ | $0.631 |
50+ | $0.631 |
100+ | $0.631 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR6080B
Newark Part No.98W2445
Technical Datasheet
External Diameter12mm
Grip Range Min4mm
Grip Range Max5.5mm
Overall Length14.5mm
Overall Length14.5mm
External Depth10mm
Mounting Hole Dia6.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
12mm
Grip Range Max
5.5mm
Overall Length
14.5mm
Mounting Hole Dia
6.2mm
Product Range
-
Grip Range Min
4mm
Overall Length
14.5mm
External Depth
10mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate