Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRTEHCBS-5-01
Newark Part No.10AH1531
Product RangeTRTEHCBS
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.270 |
| 20+ | $14.950 |
| 40+ | $14.590 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$19.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRTEHCBS-5-01
Newark Part No.10AH1531
Product RangeTRTEHCBS
PCB Support TypeEdge Holding
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width7.1mm
Product RangeTRTEHCBS
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PCB Support Type
Edge Holding
Height
7.9mm
Product Range
TRTEHCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate