Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTDN 3-2412WI
Newark Part No.85Y2395
Product RangeTDN 3WI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $27.320 |
Price for:Each
Minimum: 10
Multiple: 10
$273.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDN 3-2412WI
Newark Part No.85Y2395
Product RangeTDN 3WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Input Voltage DC Min9V
Isolation Voltage1.6kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.1mm
Height10.2mm
Depth13.2mm
Product RangeTDN 3WI
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TDN 3-2412WI from Tracopower is a 3W regulated single output DC to DC converter in DIP package. This DC to DC converter with 4:1 input voltage has fully regulated outputs and remote ON/OFF function. It has continuous, automatic recovery short circuit protection and built-in EN 55022 class A filter. The TDN 3-2412WI has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and UL 94V-0 rated non conducting FR4 case with UL 94V-0 rated silicone potting and tinned copper pins.
- Input voltage range from 9VDC to 36VDC and input current of 25mA at no load
- Output voltage of 12VDC and maximum output current of 250mA
- Efficiency of 83%
- Minimum switching frequency of 100KHz (pulse frequency modulation)
- I/O isolation voltage of 1600VDC (60sec)
- Greater than 1Gohm I/O isolation resistance and 50pF I/O isolation capacitance
- Reflected ripple current of 20mAp-p and maximum surge voltage of 50V
- Maximum voltage set accuracy of ±1%
- Operating temperature range from -40°C to 70°C without derating
- Ultra compact DIP package with 9.1mm x 10.2mm x 13.2mm (W x H x D) dimension
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Input Voltage DC Min
9V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
9.1mm
Depth
13.2mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Product Range
TDN 3WI
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate