Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.540 |
5+ | $60.020 |
10+ | $58.060 |
25+ | $56.760 |
50+ | $55.460 |
Price for:Each
Minimum: 1
Multiple: 1
$66.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 20-2411WIN
Newark Part No.51R4845
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 20-2411WIN from Tracopower is a single output, 20W DC to DC converter. This module has an ultra wide 4:1 input voltage ranges in a ultra compact 2" x 1" low profile package. This module functions with remote On/Off, output voltage trimming, overvoltage protection and short-circuit protection. Typical applications for this converter are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where isolated, tightly regulated voltages are required.
- Input voltage range from 9VDC to 36VDC
- Output voltage is 5VDC
- Output current is 4A
- Typical efficiency is 88%
- I/O isolation is 1.5KVDC
- Operating temperature range from -40°C to 85°C
- No minimum load required
- Industry standard footprint
- Shielded metal case with insulated baseplate
- UL 60950-1, EN/IEC 60950-1 safety standards certified
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate