Quantity | Price |
---|---|
1+ | $47.120 |
Product Information
Product Overview
The BC7933N series Time Relay ranges between 0.05 seconds and 10 hours. It features thermoplastic with V0 behaviour according to UL subject 94 housing, the control input operated with nominal voltage, no voltage free contact necessary and 1 changeover contact. The relay needs a supply voltage continuously connected to A1 to A2. At relays with auxiliary supply <lt/>180VAC the control input must not be operated before the auxiliary supply is present for at least 150ms. In this case also the recovery time after time delay is 150ms.
- Settable release delay
- With auxiliary voltage
- LED indicator for status of contact
- 10⁸ Switching cycles mechanical life
Applications
Clock & Timing, Industrial, Automation & Process Control, Test & Measurement, Industrial
Technical Specifications
ITE
4:1
2 Output
333mA
333mA
1.5kV
Fixed
Through Hole
32mm
75V
No SVHC (08-Jul-2021)
DIP
8W
12V
-12V
-
48V
20.8mm
10.2mm
18V
TEN 8WI Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate