• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 8WI Series Isolated Through Hole DC / DC Converters:

                      16 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TEN 8-2423WI
                      TRACO POWER TEN 8-2423WI
                      51R7581

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $62.630
                      10+
                      $56.900
                      25+
                      $52.820
                      50+
                      $49.130
                      100+
                      $45.540
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      15V
                      267mA
                      -15V
                      267mA
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-2412WI
                      TRACO POWER TEN 8-2412WI
                      51R7577

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 12 V
                      7. 665 mA RoHS Compliant: Yes
                      Each
                      1+
                      $62.660
                      10+
                      $56.920
                      25+
                      $52.830
                      50+
                      $49.130
                      100+
                      $45.530
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      12V
                      666mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-7222WI
                      TRACO POWER TEN 8-7222WI
                      86T4701

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 160 V
                      6. 43 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $82.170
                      10+
                      $70.730
                      25+
                      $65.870
                      50+
                      $61.500
                      100+
                      $56.700
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      12V
                      333mA
                      -12V
                      333mA
                      1.5kV
                      110V
                      Fixed
                      20.8mm
                      -
                      10.2mm
                      32mm
                      43V
                      160V
                      TEN 8WI Series
                      TEN 8-2422WI
                      TRACO POWER TEN 8-2422WI
                      51R7580

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $49.600
                      10+
                      $44.460
                      25+
                      $41.820
                      50+
                      $41.820
                      100+
                      $41.820
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      12V
                      333mA
                      -12V
                      333mA
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-7212WI
                      TRACO POWER TEN 8-7212WI
                      86T4698

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 12 V
                      7. 666 mA RoHS Compliant: Yes
                      Each
                      1+
                      $68.420
                      10+
                      $58.950
                      25+
                      $54.910
                      50+
                      $51.260
                      100+
                      $47.270
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      12V
                      666mA
                      -
                      -
                      1.5kV
                      110V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      43V
                      160V
                      TEN 8WI Series
                      TEN 8-4812WI
                      TRACO POWER TEN 8-4812WI
                      51R7584

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 12 V
                      7. 665 mA RoHS Compliant: Yes
                      Each
                      1+
                      $56.890
                      10+
                      $51.690
                      25+
                      $47.980
                      50+
                      $44.620
                      100+
                      $41.370
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      12V
                      666mA
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      20.8mm
                      -
                      10.2mm
                      32mm
                      18V
                      75V
                      TEN 8WI Series
                      TEN 8-2410WI
                      TRACO POWER TEN 8-2410WI
                      51R7575

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 3.3 V
                      7. 2 A RoHS Compliant: Yes
                      Each
                      1+
                      $42.130
                      10+
                      $32.000
                      25+
                      $30.120
                      50+
                      $30.120
                      100+
                      $30.120
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      3.3V
                      2.4A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-2421WI
                      TRACO POWER TEN 8-2421WI
                      51R7579

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $47.390
                      10+
                      $42.470
                      25+
                      $39.950
                      50+
                      $39.950
                      100+
                      $39.950
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      5V
                      800mA
                      -5V
                      800mA
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-4823WI
                      TRACO POWER TEN 8-4823WI
                      51R7588

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 75 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $48.460
                      10+
                      $43.410
                      25+
                      $40.840
                      50+
                      $40.840
                      100+
                      $40.840
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      15V
                      267mA
                      -15V
                      267mA
                      1.5kV
                      48V
                      Fixed
                      20.8mm
                      -
                      10.2mm
                      32mm
                      18V
                      75V
                      TEN 8WI Series
                      TEN 8-2411WI
                      TRACO POWER TEN 8-2411WI
                      51R7576

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 8 W
                      5. 1 Output
                      6. 5 V
                      7. 1.6 A
                      Each
                      1+
                      $46.350
                      10+
                      $41.520
                      25+
                      $39.050
                      50+
                      $39.050
                      100+
                      $39.050
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-2413WI
                      TRACO POWER TEN 8-2413WI
                      51R7578

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 15 V
                      7. 535 mA RoHS Compliant: Yes
                      Each
                      1+
                      $45.100
                      10+
                      $40.420
                      25+
                      $38.010
                      50+
                      $38.010
                      100+
                      $38.010
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      15V
                      533mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      9V
                      36V
                      TEN 8WI Series
                      TEN 8-4810WI
                      TRACO POWER TEN 8-4810WI
                      51R5010

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 8 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      $42.720
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      3.3V
                      2.4A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      20.8mm
                      Through Hole
                      10.2mm
                      32mm
                      18V
                      75V
                      TEN 8WI Series
                      TEN 8-7223WI
                      TRACO POWER TEN 8-7223WI
                      86T4702

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Through Hole
                      4. Fixed
                      5. 160 V
                      6. 43 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $56.060
                      10+
                      $48.170
                      25+
                      $45.210
                      50+
                      $45.210
                      100+
                      $45.210
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      15V
                      267mA
                      -15V
                      267mA
                      1.5kV
                      110V
                      Fixed
                      20.8mm
                      -
                      10.2mm
                      32mm
                      43V
                      160V
                      TEN 8WI Series
                      TEN 8-4822WI
                      TRACO POWER TEN 8-4822WI
                      51R5018

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 8 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      $47.120
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      8W
                      2 Output
                      12V
                      333mA
                      -12V
                      333mA
                      1.5kV
                      48V
                      Fixed
                      20.8mm
                      Through Hole
                      10.2mm
                      32mm
                      18V
                      75V
                      TEN 8WI Series
                      TEN 8-7213WI
                      TRACO POWER TEN 8-7213WI
                      86T4699

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 8 W
                      6. 15 V
                      7. 533 mA RoHS Compliant: Yes
                      Each
                      1+
                      $56.560
                      10+
                      $48.270
                      25+
                      $45.390
                      50+
                      $45.390
                      100+
                      $45.390
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      15V
                      533mA
                      -
                      -
                      1.5kV
                      110V
                      Fixed
                      20.8mm
                      -
                      10.2mm
                      32mm
                      43V
                      160V
                      TEN 8WI Series
                      TEN 8-4811WI
                      TRACO POWER TEN 8-4811WI
                      51R7583

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 8 W
                      5. 1 Output
                      6. 5 V
                      7. 1.6 A
                      Each
                      1+
                      $44.030
                      10+
                      $39.440
                      25+
                      $37.090
                      50+
                      $37.090
                      100+
                      $37.090
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      8W
                      1 Output
                      5V
                      1.6A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      20.3mm
                      -
                      10.2mm
                      31.8mm
                      18V
                      75V
                      TEN 8WI Series
                      ComparePrice forQuantity
                      1-16 of 16 items