Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTFI 20
Newark Part No.32AH8154
Product RangeTFI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $33.960 |
Price for:Each
Minimum: 10
Multiple: 10
$339.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTFI 20
Newark Part No.32AH8154
Product RangeTFI Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating160VDC
Filter TypeSurge
Current Rating-
No. of Phases-
Filter TerminalsThrough Hole
No. of Stages2 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeTFI Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
Surge
No. of Phases
-
No. of Stages
2 Stage
Filter Input Terminals
-
Product Range
TFI Series
Voltage Rating
160VDC
Current Rating
-
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate