Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-180P
Newark Part No.40X8874
Product RangeTHV Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-180P
Newark Part No.40X8874
Product RangeTHV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max2.16W
Output Voltage Min0V
Output Voltage Max180V
Output Current Max12mA
Output Current Max12mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Height19.8mm
Depth80mm
Width12mm
Product RangeTHV Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.16W
Output Voltage Max
180V
Output Current Max
12mA
Input Voltage DC Min
10.8V
Height
19.8mm
Width
12mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Voltage Min
0V
Output Current Max
12mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.2V
Depth
80mm
Product Range
THV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate