Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMM 60124C
Newark Part No.45Y2825
Product RangeTMM 60C Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $143.370 |
Price for:Each
Minimum: 1
Multiple: 1
$143.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 60124C
Newark Part No.45Y2825
Product RangeTMM 60C Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max60W
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMM 60C Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMM 60124C is a chassis-mount fully encapsulated AC/DC Power Supply Module features a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition. The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40 to +60°C while it goes up to 75°C with 50% load derating.
- Fully encapsulated low profile plastic casing
- Ready to meet ErP directive <0.3W no load power consumption
- Protection against over-temperature, overload and short-circuit
- Safety class II prepared
- 87% Efficiency
- 80µA Typical leakage current
- <0.5W No-load power consumption
- 3A Slow blow type or characteristic C external input fuse required (recommended value)
- 0.02%/K Temperature coefficient
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TMM 60C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate