Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.020 |
Product Information
Product Overview
TPI 100-112A-J is a TPI 100A series 100W AC/DC industrial power supply. It features a 3000VAC I/O reinforced isolation. Excellent efficiency of up to 92% allows a high power density for the standard 2.0” x 3.0” packaging format. The full load operating temperature range from -40°C to +50°C while it goes up to 80°C with load derating. It is designed to meet the ErP directive (<0.3W no load power consumption). This comes with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for any demanding industrial devices and space critical applications. It includes short circuit, overvoltage protection. Safety standards are EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- Active power factor correction > 95, protection class II prepared
- Operating up to 5000m altitude
- 3-year product warranty, +DC: L / –DC: N polarity
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 12VDC (10.8 to 13.2VDC) nominal output voltage (adjustable)
- 8.340mA maximum output current, 91% typical efficiency
- Switching frequency range from 45 to 75KHz (PWM QR)
- Open frame housing type chassis mounting type, pin connector type
- 3inch length, 2inch width, 1.25inch depth
Technical Specifications
ITE
-
85V AC to 264V AC
12VDC
-
-
-
TPI 100A Series
1 Output
100W
Fixed
8.34A
-
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate