Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTPP 450-124A-M
Newark Part No.73AC5837
Product RangeTPP 450A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.870 |
Price for:Each
Minimum: 1
Multiple: 1
$274.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 450-124A-M
Newark Part No.73AC5837
Product RangeTPP 450A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max450W
Power Rating (Forced Cooling)450W @ 21CFM
Power Rating (Convection Cooling)320W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 118.75V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTPP 450A Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
450W
Power Rating (Convection Cooling)
320W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
24A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
450W @ 21CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
18.75V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TPP 450A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate