Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-4890WI
Newark Part No.41AH2435
Product RangeTSR 1WI Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.010 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-4890WI
Newark Part No.41AH2435
Product RangeTSR 1WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom9V
Output Current Max1A
Output Current Max1A
Product RangeTSR 1WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max72V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
-
Output Power Max
9W
Output Current Max
1A
Product Range
TSR 1WI Series
Input Voltage DC Min
14V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
9V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate