Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30148C
Newark Part No.51R5437
Product RangeTMP-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $83.050 |
Price for:Each
Minimum: 5
Multiple: 5
$415.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30148C
Newark Part No.51R5437
Product RangeTMP-C Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max30W
Output Voltage - Output 148V
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeTMP-C Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RSF66P Series Float Switch that is designed to offer a number of switching options to meet a variety of system requirements. These are manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. The single float types are generally used in systems with PLC control of processes. The dual float versions can be used for controlling the filling or emptying of tanks via electromechanical relays.
- High and low level switching
- PPS material
- Versions for filling or emptying control
- M12 4-pin Connection for quick connection to circuit
- WRAS Approved
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
Output Power Max
30W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
TMP-C Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate