Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2418SM
Newark Part No.82AC3649
Product RangeTSR 0.5SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2418SM
Newark Part No.82AC3649
Product RangeTSR 0.5SM Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max900mW
Output Voltage Nom1.8V
Output Current Max500mA
Output Current Max500mA
Product RangeTSR 0.5SM Series
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.75V
Input Voltage DC Max32V
Technical Specifications
Power Supply Applications
-
Output Power Max
900mW
Output Current Max
500mA
Product Range
TSR 0.5SM Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate