Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRESTON
Manufacturer Part NoBT-550ESDSET
Newark Part No.84X8875
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerTRESTON
Manufacturer Part NoBT-550ESDSET
Newark Part No.84X8875
Technical Datasheet
Trolley TypeESD Cabinet
Carrying Capacity150kg
External Height1.7m
External Width760mm
Length600mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Trolley Type
ESD Cabinet
External Height
1.7m
Length
600mm
SVHC
No SVHC (27-Jun-2024)
Carrying Capacity
150kg
External Width
760mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate