Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No1032X150HSS
Newark Part No.82AH5567
Product RangeH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 100+ | $7.050 |
| 500+ | $6.040 |
| 1000+ | $5.610 |
Price for:Each
Minimum: 74
Multiple: 1
$593.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRI-STAR INDUSTRIES
Manufacturer Part No1032X150HSS
Newark Part No.82AH5567
Product RangeH Series
Technical Datasheet
Fastener MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial10-32
Body Length0.15"
External Diameter0.297"
Wall Thickness Min-
Product RangeH Series
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Thread Size - Imperial
10-32
External Diameter
0.297"
Product Range
H Series
Thread Size - Metric
-
Body Length
0.15"
Wall Thickness Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate