Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3132P
Newark Part No.02F1270
Product RangeF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 5+ | $10.370 |
| 10+ | $10.220 |
| 25+ | $10.070 |
| 50+ | $9.890 |
| 100+ | $9.710 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-3132P
Newark Part No.02F1270
Product RangeF Series
Technical Datasheet
PCB Transformer TypeBobbin
Secondary Voltages115V, 230V
Primary Voltages2 x 115V
Power Rating1.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating100mA
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-3132P is a 1.5VA PC-mount Power Transformer with 230V series/115V parallel @ 50/60Hz primary and 15V CT @ 0.1A series/7.5V CT @ 0.2A parallel secondary. It is wide selection of plug-in types that meet the needs of PC boards and solid state power supply design. This transformer can satisfy power as well as control and instrumentation applications. This products are 100% hi-pot tested with an insulation of 1500V between primary and secondary windings.
- Wound on a single channel nylon bobbin
- 130°C Class-B
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
100mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
115V, 230V
Power Rating
1.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate