Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP56-100
Newark Part No.55X4501
Product RangeFP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $16.940 |
5+ | $16.580 |
10+ | $16.210 |
25+ | $15.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP56-100
Newark Part No.55X4501
Product RangeFP Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 28V
Primary Voltages2 x 115V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating100mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product RangeFP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
100mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 28V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
FP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate