Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-350Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F2436
Product RangeFS Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 5+ | $12.870 |
| 10+ | $12.580 |
| 25+ | $12.340 |
| 50+ | $12.100 |
| 100+ | $11.870 |
| 250+ | $11.640 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-350Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81F2436
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 18
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating700mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for FS36-350
1 Product Found
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 18
Frequency Range
50Hz / 60Hz
Current Rating
700mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
12VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
FS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
