New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      WSU150-0800-13

                      AC/DC Power Supply, 1 Output, 12 W, 15 V, 800 mA

                      TRIAD MAGNETICS WSU150-0800-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoWSU150-0800-13
                      Newark Part No.05AC7701
                      Product RangeWSU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$10.200
                      5+$9.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIAD MAGNETICS
                      Manufacturer Part NoWSU150-0800-13
                      Newark Part No.05AC7701
                      Product RangeWSU Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max12W
                      Output Voltage - Output 115V
                      Output Current - Output 1800mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage AC Min90V
                      Input Voltage VAC90V AC to 264V AC
                      Input Voltage AC Max264V
                      Product RangeWSU Series
                      Plug TypeUS
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The WSU150-0800-13 from Triad Magnetics is a wall plug-in switch mode power supply. It operates over a wide input voltage range from 100VAC to 240VAC at 50Hz/60Hz and regulated 15VDC output voltage. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keeps heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supply.

                      • Output current (DC) is 0.8A
                      • Centre positive polarity
                      • NEMA 1-15P input prongs USA
                      • Maximum power is 12W, average efficiency is greater than 82.96%
                      • 24AWG, 5feet long output cord
                      • Dielectric strength is 4KVDC for 60seconds
                      • Thermoplastic moulded enclosure
                      • Operating temperature range from 0°C to +40°C at full load
                      • Output plug dimension is 2.5mm (ID) x 5.5mm (OD) x 11mm (L)
                      • ETL 4002961 conforms to UL 60950-1, certified to CSA STD C22.2 no 60950-1 class II, double insulated

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      12W

                      Output Current - Output 1

                      800mA

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Input Voltage VAC

                      90V AC to 264V AC

                      Product Range

                      WSU Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -

                      Output Connector

                      Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

                      Output Current - Output 3

                      -

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.