Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-TA
Newark Part No.46AC2046
Your Part Number
Technical Datasheet
1,069 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $7.600 |
| 25+ | $7.250 |
| 50+ | $6.780 |
| 100+ | $6.290 |
| 250+ | $6.010 |
| 500+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-TA
Newark Part No.46AC2046
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeDC, Two Phase Stepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageTQFP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
The TMC5130A is a high performance stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with industries’ most advanced stepper motor driver. Based on TRINAMICs sophisticated stealthChop chopper, the driver ensures absolutely noiseless operation combined with maximum efficiency and best motor torque.
- 2-phase stepper motors up to 2A coil current (2.5A peak)
- Motion Controller with sixPoint™ramp
- Step/Dir Interface with microstep interpolation microPlyer™
- Voltage Range 4.75… 46V DC
- SPI & Single Wire UART
- Encoder Interface and 2x Ref.-Switch Input
- Highest Resolution 256 microsteps per full step
- stealthChop™ for extremely quiet operation and smooth motion
- spreadCycle™ highly dynamic motor control chopper
- dcStep™ load dependent speed control
- stallGuard2™ high precision sensorless motor load detection
- coolStep™ current control for energy savings up to 75%
- Integrated Current Sense Option
- Passive Braking and freewheeling mode
- Full Protection & Diagnostics
Applications
Medical, Automation & Process Control, Industrial
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
46V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
TQFP
Motor Type
DC, Two Phase Stepper
Output Current
1.4A
IC Case / Package
TQFP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability