New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      TMC5160A-TA

                      Motor Driver, 2-Phase Stepper Motor, 1 Output, 10 V to 55 V, TQFP-EP-48, -40 °C to 125 °C

                      TRINAMIC / ANALOG DEVICES TMC5160A-TA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC5160A-TA
                      Newark Part No.31AJ7602
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,221 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$8.780
                      10+$6.810
                      25+$6.160
                      50+$5.940
                      100+$5.710
                      250+$5.440
                      500+$5.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC5160A-TA
                      Newark Part No.31AJ7602
                      Technical Datasheet

                      Data Sheet

                      IC TypeMicrostepping Motor Controller & Driver
                      Motor TypeBrushed DC, Two Phase Stepper
                      No. of Outputs1Outputs
                      Output Current-
                      Output Voltage55V
                      IC Case / PackageTQFP-EP
                      No. of Pins48Pins
                      Supply Voltage Min10V
                      Supply Voltage Max55V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Driver Case StyleTQFP-EP

                      Product Overview

                      TMC5160A-TA is a TMC5160A high-power stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with the industry’s most advanced stepper motor driver. Using external transistors, highly dynamic, high-torque drives can be realized. Based on TRINAMIC's sophisticated SpreadCycle and StealthChop choppers, the driver ensures absolutely noiseless operation combined with maximum efficiency and the best motor torque. High integration, high energy efficiency, and a small form factor enable miniaturized and scalable systems for cost-effective solutions. The complete solution reduces the learning curve to a minimum while giving the best performance in class. Typical applications are robotics and industrial drives, textile, sewing machines, packing machines, factory and lab automation, high-speed 3D printers, liquid handling, medical, office automation, CCTV, ATM, cash recycler, pumps and valves.

                      • 2-phase stepper motors from 1 to several 10A coil current, full protection and diagnostics
                      • Motion controller with SixPoint™ ramp, resonance dampening for mid-range resonances
                      • Step/Dir interface with microstep interpolation MicroPlyer™
                      • Voltage range from 8 to 60VDC, SPI and single wire UART
                      • Encoder interface and 2x Ref. switch input, SpreadCycle™ highly dynamic motor control chopper
                      • Highest resolution 256 microsteps per full step, StealthChop2™ for quiet operation and smooth motion
                      • DcStep™ load-dependent speed control, StallGuard2™ high precision sensorless motor load detection
                      • CoolStep™ current control for energy savings up to 75%, passive braking and freewheeling mode
                      • TQFP-EP48 package
                      • Temperature rating range from -40°C to +125°C

                      Technical Specifications

                      IC Type

                      Microstepping Motor Controller & Driver

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      55V

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      55V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Case Style

                      TQFP-EP

                      Motor Type

                      Brushed DC, Two Phase Stepper

                      Output Current

                      -

                      IC Case / Package

                      TQFP-EP

                      Supply Voltage Min

                      10V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.