Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-0930-TMCL
Newark Part No.14AJ2743
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $170.660 |
Price for:Each
Minimum: 1
Multiple: 1
$170.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-0930-TMCL
Newark Part No.14AJ2743
Technical Datasheet
Control / Drive TypeController / Driver Module
No. of Phases-
Output Current Max-
Output Current Max-
Supply Voltage Min-
Supply Voltage Max5VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
Controller / Driver Module
Output Current Max
-
Supply Voltage Min
-
Product Range
-
No. of Phases
-
Output Current Max
-
Supply Voltage Max
5VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate