Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1636-24V-TMCL
Newark Part No.81AH9341
Product RangeTMCM-1636
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $355.330 |
Price for:Each
Minimum: 1
Multiple: 1
$355.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1636-24V-TMCL
Newark Part No.81AH9341
Product RangeTMCM-1636
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Product RangeTMCM-1636
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Supply Voltage Max
28VDC
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
12VDC
Product Range
TMCM-1636
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate