Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH8618-96-55-700
Newark Part No.65AC6276
Product RangeQmot QSH6018
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.550 |
| 5+ | $301.680 |
| 10+ | $299.550 |
| 25+ | $294.770 |
Price for:Each
Minimum: 1
Multiple: 1
$322.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH8618-96-55-700
Newark Part No.65AC6276
Product RangeQmot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max7N-m
Current Rating5.5A
Voltage Rating Max2.56VDC
No. of Wires4
External Length96mm
Shaft Diameter12mm
Product RangeQmot QSH6018
Shaft Length31.75mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
7N-m
Voltage Rating Max
2.56VDC
External Length
96mm
Product Range
Qmot QSH6018
SVHC
No SVHC (21-Jan-2025)
Motor Size
86mm
Step Angle
1.8°
Current Rating
5.5A
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
31.75mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate