Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2130-EVAL
Newark Part No.46AC2017
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
Price for:Each
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2130-EVAL
Newark Part No.46AC2017
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC2130
Kit ContentsEval Board TMC2130
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation-board to explore functions of the TMC2130-LA. It allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics.
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board TMC2130
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2130
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
