Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209-EVAL
Newark Part No.10AH1334
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.110 |
Price for:Each
Minimum: 1
Multiple: 1
$97.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2209-EVAL
Newark Part No.10AH1334
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC2209
Kit ContentsEvaluation Board TMC2209
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation boards allows evaluation of the TMC2209 in combination with the TRINAMIC evaluation board system or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. Typical applications include compatible design upgrade, 3D printers, printers, POS, office and home automation, textile, sewing machines, CCTV, security, ATM, cash recycler, HVAC.
- 2-phase stepper motor up to 1.7A coil current (2.4A peak)
- Supply voltage range from 5 to 28VDC
- UART interface
- 1 to 256 microsteps
- Step/dir interface
- StealthChop™ silent PWM mode
- SpreadCycle™ smart mixed decay
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC2209
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2209
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate