Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-BOB
Newark Part No.67AC4290
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-BOB
Newark Part No.67AC4290
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC2660-PA Stepper Power Driver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TMC2660 breakout board is a development board with the dedicated TMC2660-PA stepper power driver chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 9 to 28V supply voltage (limited by the MOSFETs)
- Iphase,RMS up to 2A
- Configuration via SPI, control via step/direction
- Optional electrolyte cap at supply rail
- Board width 1.5", board height 1.0"
- 2x10 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC2660-PA Stepper Power Driver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
