Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL
Newark Part No.46AC2044
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
Price for:Each
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130-EVAL
Newark Part No.46AC2044
Technical Datasheet
Application Sub TypeDual Stepper Motor Controller
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC5130
Kit ContentsEval Board TMC5130
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation-board to explore functions of the TMC5130A-TA 1-axis dcStep, coolStep and stealthChop controller/driver. The TMC5130-EVAL board is part of TRINAMICs universal evaluation-board system which provides a convenient handling of the hardware as well as a user friendly software tool for evaluation. It allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics.
Technical Specifications
Application Sub Type
Dual Stepper Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board TMC5130
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC5130
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
