Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-BOB
Newark Part No.49AC1751
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$21.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5130A-BOB
Newark Part No.49AC1751
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5130A-TA
Accessory TypeBreakout Board
For Use WithTMC5130A-TA Stepper Driver & Controller
Kit ContentsBreakout Board TMC5130A-TA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC5130A-BOB is a breakout board which is a development board with TMC5130A-TA chip. The TMC5072-BOB break out board is designed to give users the chance to rapidly prototype their applications and it makes it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Motion controller
- Position mode and velocity mode
- SixPoint™ Ramp
- ABN encoder interface
- 1 to 256 microsteps
- 1.2ARMS current and 46V voltage rating
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Accessory Type
Breakout Board
Kit Contents
Breakout Board TMC5130A-TA
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5130A-TA
For Use With
TMC5130A-TA Stepper Driver & Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate