Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1316 STEPROCKER_SERVO
Newark Part No.83AC4716
Product RangeTMCM StepRocker
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $274.350 |
5+ | $273.920 |
10+ | $273.470 |
Price for:Each
Minimum: 1
Multiple: 1
$274.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1316 STEPROCKER_SERVO
Newark Part No.83AC4716
Product RangeTMCM StepRocker
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max5.7A
Output Current Max5.7A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
5.7A
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
No. of Phases
Two Phase
Output Current Max
5.7A
Supply Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate