New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  9325

                                                                                                  Clamp Meter, 1000A AC, 600V AC, 600, V DC

                                                                                                  TRIPLETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIPLETT 9325
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No9325
                                                                                                  Newark Part No.86T2359
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$127.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $127.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No9325
                                                                                                  Newark Part No.86T2359
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                  Current Measure AC Max1kA
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Resistance Measure Max60Mohm
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Range SelectionAuto
                                                                                                  No. of Digits3.75
                                                                                                  Jaw Opening Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  9325 is a 3 ¾ digit 6000 count true RMS 1000A AC/DC clamp-on meter with a backlit LCD display. It offers a large variety of measurement features including AC/DC current, AC/DC voltage, resistance, temperature, capacitance, continuity, diode test and NCV detector. The rubberized overmolded housing provides impact and drop resistance in a sleek ergonomic design, and the user-friendly auto power off feature helps maximizes battery life. With a CAT III 600V design, it provides superior resistance to damage from transient overvoltages in any demanding industrial setting. The model 9325 is suited for a variety of industrial and residential applications such as security, electrical, HVAC installations and more.

                                                                                                  • 28 ranges with true RMS measurement
                                                                                                  • 3 year warranty
                                                                                                  • 1.5” jaw opening fits conductors up to 500 MCM
                                                                                                  • Large backlit easy-to-read 6000 count LCD display
                                                                                                  • Auto power off and low battery indicator, auto and manual ranging with min/max hold
                                                                                                  • Double insulated housing is splash proof, dust proof and drop resistant
                                                                                                  • 1.5” clamp size, 0.1 to 1000A AC current, -20 to 760°C temperature range
                                                                                                  • ACA accuracy is ±2.8%, DC current is 0.1 to 1000A, 0.01Hz to 10KHz frequency
                                                                                                  • 1mV to 600V AC/DC voltage, 0.1ohm to 60Mohm resistance
                                                                                                  • Dimension is 9.5 x 2.75 x 1.5", 0.1 to 99.9% duty cycle
                                                                                                  • Adjustable brightness, contrast, saturation and sharpness settings on screen

                                                                                                  Contents

                                                                                                  Clamp-on meter, Test leads, Type K temperature probe, 9V battery, and case.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Resistance Measure Max

                                                                                                  60Mohm

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Jaw Opening Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Current Measure AC Max

                                                                                                  1kA

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits

                                                                                                  3.75

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.