Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No9610
Newark Part No.59J2157
Technical Datasheet
Socket Tester TypeGFCI Receptacle
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
9610 is a plug bug 2 GCFI tester. It checks 3-wire electrical outlets for proper wiring and identifies 5 wiring faults. The fault charts are located on both sides of the tester so that it can easily be used on receptacles in “ground up” or “ground down” installations. It detects correct wiring and 5 common wiring problems: open ground, open neutral, open hot, hot/ground reverse, hot/neutral reverse.
- Easy to read lights indicate the test results
- Tests for correct GFCI operation and has a test-in-progress LED indicator
- Rugged design fits easily in a tool box
- For use on standard 3-wire 110-125VAC receptacles
- Tests for proper (GFCI) ground fault operation
- Push-button tests GFCI operation
- One year warranty
Warnings
This tester will not test GFCI’s installed on 2 wire (non-grounded) electrical circuit. All corrective action must be made by a qualified electrician.
Technical Specifications
Socket Tester Type
GFCI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate